XUNPU WS-1003-ARW10026
| Manufacturer | XUNPUAsian Brands |
| MPN | WS-1003-ARW10026 |
| LCSC Part # | C42377835 |
| Packaging | SMD-6P,10.2x10.2mm |
| Customer # | |
| Key Attributes | SMD-6P,10.2x10.2mm Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | XUNPU | |
| Packaging | SMD-6P,10.2x10.2mm | |
| Voltage Rating | 12V | |
| Contact Current | 100mA | |
| Switch Type | - | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -25℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9584 | $ 0.96 |
| 10+ | $ 0.7703 | $ 7.70 |
| 30+ | $ 0.6778 | $ 20.33 |
| 300+ | $ 0.5837 | $ 175.11 |
| 600+ | $ 0.5279 | $ 316.74 |
| 900+ | $ 0.4992 | $ 449.28 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



