Shanghai Prisemi Elec 1.0SMBJ15CA
| Manufacturer | Shanghai Prisemi ElecAsian Brands |
| MPN | 1.0SMBJ15CA |
| LCSC Part # | C42377812 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24.4VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SMB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 41A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 1000W Peak Pulse Power capability with a 10/1000us wavefore
- For surface mounted application in order to optimize board space
- Low profile space
- Low inductance
- Excellent clamping capability
- Very fast response time
- Typical IR less than 1uA above 10V
- Meet MSL level 1, per J-STD-020
- Component in accordance to ROHS 2011/65/EU and WEEE 2002/96/EU
In-Stock: 510
510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0797 | $ 0.40 |
| 50+ | $ 0.063 | $ 3.15 |
| 150+ | $ 0.0547 | $ 8.21 |
| 500+ | $ 0.0484 | $ 24.20 |
| 2,500+ | $ 0.0434 | $ 108.50 |
| 5,000+ | $ 0.0409 | $ 204.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SMB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 41A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 1000W Peak Pulse Power capability with a 10/1000us wavefore
- For surface mounted application in order to optimize board space
- Low profile space
- Low inductance
- Excellent clamping capability
- Very fast response time
- Typical IR less than 1uA above 10V
- Meet MSL level 1, per J-STD-020
- Component in accordance to ROHS 2011/65/EU and WEEE 2002/96/EU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



