LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZX84C24 product image
  • BZX84C24 thumbnail 1
  • BZX84C24 thumbnail 2
  • BZX84C24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BZX84C24RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZX84C24
LCSC Part #
C42377652
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 22.8V~25.6V 300mW SOT-23
Datasheetpdf iconYONGYUTAI BZX84C24
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0136$ 0.68
500+$ 0.0106$ 5.30
3,000+$ 0.009$ 27.00
6,000+$ 0.008$ 48.00
24,000+$ 0.0071$ 170.40
51,000+$ 0.0066$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+125℃
Reverse Leakage Current (Ir)50nA@16.8V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.6V
Zener Voltage(Nom)-
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece