LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMSZ5245B product image
  • MMSZ5245B thumbnail 1
  • MMSZ5245B thumbnail 2
  • MMSZ5245B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMSZ5245BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMSZ5245B
LCSC Part #
C42377650
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123
Datasheetpdf iconYONGYUTAI MMSZ5245B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0095$ 0.48
500+$ 0.0093$ 4.65
3,000+$ 0.0091$ 27.30
6,000+$ 0.009$ 54.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+125℃
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.25V~15.75V
Zener Voltage(Nom)15V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500 mW power rating on FR-4 or FR-5 PCB
  • Wide zener reverse voltage range: 2.4 V to 110 V
  • Package design optimized for automated PCB assembly
  • Small package for high-density applications
  • General purpose, medium current
  • ESD rating: Class 3 (>16 kV) per human body model
  • RoHS-compliant materials declaration
  • Void-free, transfer-molded, thermosetting plastic package
  • Corrosion-resistant finish, easily solderable
  • Maximum case temperature during soldering: 260°C for 10 seconds
  • Polarity: cathode indicated by polarity band
  • Flammability rating: UL 94 V-0