LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMSZ75VCW product image
  • MMSZ75VCW thumbnail 1
  • MMSZ75VCW thumbnail 2
  • MMSZ75VCW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMSZ75VCWRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMSZ75VCW
LCSC Part #
C42377648
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 75V 500mW SOD-123
Datasheetpdf iconYONGYUTAI MMSZ75VCW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0195$ 0.98
500+$ 0.0152$ 7.60
3,000+$ 0.0128$ 38.40
6,000+$ 0.0114$ 68.40
24,000+$ 0.0101$ 242.40
51,000+$ 0.0094$ 479.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)200nA
Impedance(Zzt)300Ω
Diode Configuration1 Independent
Zener Voltage(Range)70V~79V
Zener Voltage(Nom)75V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 500mW
  • High stability and reliability