LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGKS KS20065-R1 product image
  • KS20065-R1 thumbnail 1
  • KS20065-R1 thumbnail 2
  • KS20065-R1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SGKS KS20065-R1RoHS

Manufacturer
SGKSAsian Brands
MPN
KS20065-R1
LCSC Part #
C42377628
Packaging
TO-247-3L
Customer #
Key Attributes
DIODE SIC 650V TO-247-3L
Datasheetpdf iconSGKS KS20065-R1
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0276$ 2.03
10+$ 1.9194$ 19.19
30+$ 1.8548$ 55.64
90+$ 1.7885$ 160.97
510+$ 1.7594$ 897.29
1,200+$ 1.7449$ 2093.88
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSGKS
PackagingTO-247-3L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.4V@20A
Reverse Leakage Current (Ir)2uA@650V
Non-Repetitive Peak Forward Surge Current238A
Current - Rectified61A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Schottky Rectifier / 650-Volt Schottky Rectifier
  • Zero Reverse Recovery Current
  • Zero Forward Recovery Voltage
  • High-Frequency Operation
  • Temperature-Independent Switching Behavior
  • Extremely Fast Switching
  • Positive Temperature Coefficient on VF
  • Replace Bipolar with Unipolar Rectifiers
  • Essentially No Switching Losses
  • Higher Efficiency
  • Reduction of Heat Sink Requirements
  • Ease of Paralleling

Applications

AI Translation
  • Industrial Power Supplies, UPS
  • Solar Systems
  • EV Charging Stations
  • Electric Welding Machines