LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DXW050M337H162S1AA product image
  • DXW050M337H162S1AA thumbnail 1
  • DXW050M337H162S1AA thumbnail 2
  • DXW050M337H162S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DXW050M337H162S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DXW050M337H162S1AA
LCSC Part #
C42377588
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 50V TH
Datasheetpdf iconKNSCHA DXW050M337H162S1AA
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1124$ 0.56
50+$ 0.0901$ 4.51
250+$ 0.0789$ 19.73
500+$ 0.0705$ 35.25
2,500+$ 0.0638$ 159.50
5,000+$ 0.0605$ 302.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating50V
Lifetime-
Capacitance330uF
Ripple Current1.22A@100KHz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)52mΩ@100kHz
Height - Seated (Max)16mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece