LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGKS KS06065-A product image
  • KS06065-A thumbnail 1
  • KS06065-A thumbnail 2
  • KS06065-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SGKS KS06065-ARoHS

Manufacturer
SGKSAsian Brands
MPN
KS06065-A
LCSC Part #
C42377511
Packaging
TO-220-2L
Customer #
Key Attributes
DIODE SIC 650V 6A TO-220-2L
Datasheetpdf iconSGKS KS06065-A
In-Stock: 846
846 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9033$ 0.90
10+$ 0.7276$ 7.28
50+$ 0.6397$ 31.99
100+$ 0.5518$ 55.18
500+$ 0.4997$ 249.85
1,000+$ 0.472$ 472.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSGKS
PackagingTO-220-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.8V@6A
Reverse Leakage Current (Ir)5uA@650V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified6A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Schottky Rectifier / 650-Volt Schottky Rectifier
  • Zero Reverse Recovery Current
  • Zero Forward Recovery Voltage
  • High-Frequency Operation
  • Temperature-Independent Switching Behavior
  • Extremely Fast Switching
  • Positive Temperature Coefficient on VF
  • Replace Bipolar with Unipolar Rectifiers
  • Essentially No Switching Losses
  • Higher Efficiency
  • Reduction of Heat Sink Requirements
  • Ease of Paralleling

Applications

AI Translation
  • Switch Mode Power Supplies (SMPS)
  • Power Factor Correction
  • Motor Drives