LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGKS KS04065-D product image
  • KS04065-D thumbnail 1
  • KS04065-D thumbnail 2
  • KS04065-D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SGKS KS04065-DRoHS

Manufacturer
SGKSAsian Brands
MPN
KS04065-D
LCSC Part #
C42377509
Packaging
PDFN-8(5x6)
Customer #
Key Attributes
DIODE SIC 650V 4A PDFN-8(5x6)
Datasheetpdf iconSGKS KS04065-D
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4004$ 0.40
10+$ 0.3907$ 3.91
30+$ 0.3841$ 11.52
100+$ 0.3776$ 37.76
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSGKS
PackagingPDFN-8(5x6)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.4V@4A
Reverse Leakage Current (Ir)20uA@650V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified4A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Schottky Rectifier / 650-Volt Schottky Rectifier
  • Zero Reverse Recovery Current
  • Zero Forward Recovery Voltage
  • High-Frequency Operation
  • Temperature-Independent Switching Behavior
  • Extremely Fast Switching
  • Positive Temperature Coefficient on VF
  • Replace Bipolar with Unipolar Rectifiers
  • Essentially No Switching Losses
  • Higher Efficiency
  • Reduction of Heat Sink Requirements
  • Ease of Paralleling

Applications

AI Translation
  • Switch Mode Power Supplies (SMPS)
  • Power Factor Correction
  • Motor Drives