techphant TP1107-MK20
| Manufacturer |
techphant
Asian Brands |
| Mfr. Part # | TP1107-MK20 |
| LCSC Part # | C42377065 |
| Package | SMD,36x21mm |
| Customer # | |
| Key Attributes | TP1107-MK20 Module |
| Description | Transceiver 470MHz -129dBm 8km UART SMD,36x21mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | techphant | |
| Package | SMD,36x21mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0561 | $ 5.06 |
10+ | $ 4.3402 | $ 43.40 |
30+ | $ 3.9039 | $ 117.12 |
100+ | $ 3.5374 | $ 353.74 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$