XBLW SN74HC132DTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC132DTR(XBLW) |
| LCSC Part # | C42376980 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input Nand Schmitt Trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Features | - | |
| Logic Family | 74HC | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;3.98V~4.32V;5.48V~5.81V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;150mV~260mV;160mV~260mV | |
| Propagation Delay | 13ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Low-power dissipation
- Specified from -40 ℃ to +125 ℃
- Packaging information: DIP-14/SOP-14/TSSOP-14
Applications
AI Translation
- Alarm / tamper detect circuit
- S-R latch
In-Stock: 2,255
2,255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.127$ 0.1080 | $ 0.54 |
| 50+ | $ 0.1004$ 0.0854 | $ 4.27 |
| 150+ | $ 0.0871$ 0.0741 | $ 11.12 |
| 500+ | $ 0.0771$ 0.0656 | $ 32.80 |
| 2,500+ | $ 0.0692$ 0.0589 | $ 147.25 |
| 5,000+ | $ 0.0652$ 0.0555 | $ 277.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Features | - | |
| Logic Family | 74HC | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;3.98V~4.32V;5.48V~5.81V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;150mV~260mV;160mV~260mV | |
| Propagation Delay | 13ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Low-power dissipation
- Specified from -40 ℃ to +125 ℃
- Packaging information: DIP-14/SOP-14/TSSOP-14
Applications
AI Translation
- Alarm / tamper detect circuit
- S-R latch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



