LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SS220(SMB) product image
  • SS220(SMB) thumbnail 1
  • SS220(SMB) thumbnail 2
  • SS220(SMB) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SS220(SMB)RoHS

Manufacturer
BORNAsian Brands
MPN
SS220(SMB)
LCSC Part #
C42376930
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 200V SMB
Datasheetpdf iconBORN SS220(SMB)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.047$ 0.47
100+$ 0.0372$ 3.72
300+$ 0.0323$ 9.69
3,000+$ 0.0286$ 85.80
6,000+$ 0.0256$ 153.60
9,000+$ 0.0241$ 216.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBORN
PackagingSMB
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)850mV@2A
Reverse Leakage Current (Ir)100uA
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • Package: JEDEC DO-214AA molded plastic
  • Leads: Axial leads, solderable per MIL-STD-750 Method 2026
  • Polarity: Color band indicates cathode
  • Mounting Position: Any

Features

AI Translation
  • Surface mount applications
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief, suitable for automated placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 250℃/10 seconds at leads