LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN DSS120 product image
  • DSS120 thumbnail 1
  • DSS120 thumbnail 2
  • DSS120 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN DSS120RoHS

Manufacturer
BORNAsian Brands
MPN
DSS120
LCSC Part #
C42376925
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 200V SOD-123FL
Datasheetpdf iconBORN DSS120
In-Stock: 6,700
6,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0334$ 0.67
200+$ 0.0259$ 5.18
600+$ 0.0218$ 13.08
3,000+$ 0.0193$ 57.90
9,000+$ 0.0171$ 153.90
21,000+$ 0.016$ 336.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBORN
PackagingSOD-123FL
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)950mV@1A
Reverse Leakage Current (Ir)100uA@200V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • Housing: Molded plastic
  • Polarity: Color band indicates cathode
  • Package: SOD-123FL plastic package

Features

AI Translation
  • Low forward voltage drop
  • High current capability
  • High reliability
  • High surge current capability
  • Epitaxial structure