HUASHUO HSU0096
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSU0096 |
| LCSC Part # | C42376811 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 60A TO-252-2L |
| Description | N-Channel 100V 60A 73W Surface Mount TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,195
2,195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1639 | $ 0.82 |
50+ | $ 0.1437 | $ 7.19 |
150+ | $ 0.135 | $ 20.25 |
500+ | $ 0.1242 | $ 62.10 |
2,500+ | $ 0.1152 | $ 288.00 |
5,000+ | $ 0.1123 | $ 561.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$