HUASHUO HSBA4400
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSBA4400 |
| LCSC Part # | C42376808 |
| Package | PRPAK5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 54A PRPAK5x6-8L |
| Description | 40V 54A 41W 17mΩ@10V 2 N-Channel PRPAK5x6-8L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | PRPAK5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
910 
910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4617 | $ 0.46 |
10+ | $ 0.3621 | $ 3.62 |
30+ | $ 0.3199 | $ 9.60 |
100+ | $ 0.2671 | $ 26.71 |
500+ | $ 0.2429 | $ 121.45 |
1,000+ | $ 0.2294 | $ 229.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$