HUASHUO HSBA0096
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSBA0096 |
| LCSC Part # | C42376805 |
| Package | PRPAK5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 70A PRPAK5x6-8L |
| Description | N-Channel 100V 70A 65W PRPAK5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | PRPAK5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,295
2,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3117 | $ 1.56 |
50+ | $ 0.2432 | $ 12.16 |
150+ | $ 0.2138 | $ 32.07 |
500+ | $ 0.1772 | $ 88.60 |
3,000+ | $ 0.155 | $ 465.00 |
6,000+ | $ 0.1452 | $ 871.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$