HUASHUO HSCE1218
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSCE1218 |
| LCSC Part # | C42376799 |
| Packaging | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 60A DFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN-8(3.3x3.3) | |
| Configuration | - | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 1.42nF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.13nF | |
| RDS(on) | 5.6mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.91nF | |
| Gate Charge(Qg) | 41nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN-8(3.3x3.3) | |
| Configuration | - | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 1.42nF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.13nF | |
| RDS(on) | 5.6mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.91nF | |
| Gate Charge(Qg) | 41nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSCE1218 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DSon</sub>) and gate charge for most synchronous buck converter applications. The HSCE1218 complies with RoHS and green product requirements, and has passed full-function reliability qualification.
Features
AI Translation
- Ultra-low gate charge
- Available in green/eco-friendly package
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
In-Stock: 2,780
2,780 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3546 | $ 1.77 |
| 50+ | $ 0.2792 | $ 13.96 |
| 150+ | $ 0.246 | $ 36.90 |
| 500+ | $ 0.2052 | $ 102.60 |
| 3,000+ | $ 0.1871 | $ 561.30 |
| 6,000+ | $ 0.1766 | $ 1059.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN-8(3.3x3.3) | |
| Configuration | - | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 1.42nF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.13nF | |
| RDS(on) | 5.6mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.91nF | |
| Gate Charge(Qg) | 41nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN-8(3.3x3.3) | |
| Configuration | - | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 1.42nF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.13nF | |
| RDS(on) | 5.6mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.91nF | |
| Gate Charge(Qg) | 41nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSCE1218 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DSon</sub>) and gate charge for most synchronous buck converter applications. The HSCE1218 complies with RoHS and green product requirements, and has passed full-function reliability qualification.
Features
AI Translation
- Ultra-low gate charge
- Available in green/eco-friendly package
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

