LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-B0403FSV29-50B1101 product image
  • GT-B0403FSV29-50B1101 thumbnail 1
  • GT-B0403FSV29-50B1101 thumbnail 2
  • GT-B0403FSV29-50B1101 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-B0403FSV29-50B1101RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-B0403FSV29-50B1101
LCSC Part #
C42376259
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 50POS SMD GOLD
Datasheetpdf iconG-Switch GT-B0403FSV29-50B1101
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9044$ 0.90
10+$ 0.7283$ 7.28
30+$ 0.641$ 19.23
100+$ 0.5522$ 55.22
500+$ 0.5014$ 250.70
1,000+$ 0.4744$ 474.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerG-Switch
PackagingSMD,P=0.4mm
Voltage Rating50V
Operating Temperature-55℃~+125℃
Supplementary Features-
System Fit Height3mm
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins50P
Contact MaterialCopper

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.