LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-B0403MSV11-50B1101 product image
  • GT-B0403MSV11-50B1101 thumbnail 1
  • GT-B0403MSV11-50B1101 thumbnail 2
  • GT-B0403MSV11-50B1101 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-B0403MSV11-50B1101RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-B0403MSV11-50B1101
LCSC Part #
C42376232
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 50POS SMD GOLD
Datasheetpdf iconG-Switch GT-B0403MSV11-50B1101
Custom CablesMOQ 1pc
In-Stock: 420
420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4971$ 0.50
10+$ 0.3911$ 3.91
30+$ 0.3452$ 10.36
100+$ 0.2882$ 28.82
500+$ 0.2628$ 131.40
1,000+$ 0.247$ 247.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerG-Switch
PackagingSMD,P=0.4mm
Voltage Rating50V
Operating Temperature-55℃~+125℃
System Fit Height1.5mm
Supplementary Features-
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins50P
Contact MaterialCopper

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.