JNJOPTO JNJ-V-8080CW120-850W001-SL-D1
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-V-8080CW120-850W001-SL-D1 |
| LCSC Part # | C42375669 |
| Package | SMD8080-3P |
| Customer # | |
| Description | 2.2V~2.5V 850nm 20° 200mA SMD8080-3P Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Package | SMD8080-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
75 
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6232 | $ 3.62 |
10+ | $ 3.1119 | $ 31.12 |
30+ | $ 2.8087 | $ 84.26 |
100+ | $ 2.5023 | $ 250.23 |
500+ | $ 2.3609 | $ 1180.45 |
1,000+ | $ 2.2959 | $ 2295.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$