JNJOPTO JNJ-L-C5050CW-85010D-66010-85010D-SL-S2G1S2
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-C5050CW-85010D-66010-85010D-SL-S2G1S2 |
| LCSC Part # | C42375668 |
| Package | SMD5050-6P |
| Customer # | |
| Key Attributes | LED WATER CLEAR SMD |
| Description | 20mA 300mcd Red 2.4V SMD5050-6P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Package | SMD5050-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.088 | $ 0.44 |
50+ | $ 0.0696 | $ 3.48 |
150+ | $ 0.0604 | $ 9.06 |
400+ | $ 0.0535 | $ 21.40 |
2,400+ | $ 0.0479 | $ 114.96 |
4,800+ | $ 0.0452 | $ 216.96 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$