JNJOPTO JNJ-V-5730CW-660005Z3-S-D1-0707
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-V-5730CW-660005Z3-S-D1-0707 |
| LCSC Part # | C42375665 |
| Packaging | SMD5730-3P |
| Customer # | |
| Key Attributes | 2.6V 660nm 20° 4mA SMD5730-3P Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD5730-3P | |
| Voltage - Supply | 2.6V | |
| Wavelength | 660nm | |
| Angle | 20° | |
| Threshold current | 4mA | |
| Conversion Efficiency | 16% | |
| Operating Temperature | -20℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8939 | $ 0.89 |
| 10+ | $ 0.718 | $ 7.18 |
| 30+ | $ 0.6301 | $ 18.90 |
| 100+ | $ 0.5422 | $ 54.22 |
| 500+ | $ 0.4901 | $ 245.05 |
| 1,000+ | $ 0.4624 | $ 462.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



