JNJOPTO JNJ-L-B3030BCW-85020C-W4500717N1X2-S-QSZ3-BL
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-L-B3030BCW-85020C-W4500717N1X2-S-QSZ3-BL |
| LCSC Part # | C42375661 |
| Packaging | SMD3030-4P |
| Customer # | |
| Key Attributes | LED WHITE WATER CLEAR SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-4P | |
| Forward Current | 350mA;150mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3.6V | |
| Wavelength - Dominant | 850nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | 5300K | |
| Peak Wavelength | 855nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Power(Watts) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0922 | $ 0.46 |
| 50+ | $ 0.0729 | $ 3.65 |
| 150+ | $ 0.0633 | $ 9.50 |
| 500+ | $ 0.056 | $ 28.00 |
| 2,500+ | $ 0.0502 | $ 125.50 |
| 4,000+ | $ 0.0473 | $ 189.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



