JNJOPTO JNJ-V-TO56F2G-940100-2P3L13.5-D1
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-V-TO56F2G-940100-2P3L13.5-D1 |
| LCSC Part # | C42375654 |
| Packaging | TO-56-3 |
| Customer # | |
| Key Attributes | 940nm 21° 22mA TO-56-3 Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Packaging | TO-56-3 | |
| Voltage - Supply | - | |
| Wavelength | 940nm | |
| Angle | 21° | |
| Threshold current | 22mA | |
| Antistatic Ability | 2kV | |
| Conversion Efficiency | 41% | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7529 | $ 1.75 |
| 10+ | $ 1.4844 | $ 14.84 |
| 30+ | $ 1.3151 | $ 39.45 |
| 200+ | $ 1.1426 | $ 228.52 |
| 400+ | $ 1.0645 | $ 425.80 |
| 1,000+ | $ 1.0303 | $ 1030.30 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Packaging | TO-56-3 | |
| Voltage - Supply | - | |
| Wavelength | 940nm | |
| Angle | 21° | |
| Threshold current | 22mA | |
| Antistatic Ability | 2kV | |
| Conversion Efficiency | 41% | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



