LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JNJOPTO JNJ-TARZ-B60-10.8x7-3535 product image
  • JNJ-TARZ-B60-10.8x7-3535 thumbnail 1
  • JNJ-TARZ-B60-10.8x7-3535 thumbnail 2
  • JNJ-TARZ-B60-10.8x7-3535 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JNJOPTO JNJ-TARZ-B60-10.8x7-3535RoHS

Manufacturer
JNJOPTOAsian Brands
MPN
JNJ-TARZ-B60-10.8x7-3535
LCSC Part #
C42375649
Packaging
-
Customer #
Key Attributes
Optoelectronics Accessories RoHS
Datasheetpdf iconJNJOPTO JNJ-TARZ-B60-10.8x7-3535
In-Stock: 1,074
1,074 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.1825$ 1.10
60+$ 0.1415$ 8.49
180+$ 0.1239$ 22.30
1,638+$ 0.102$ 167.08
3,276+$ 0.0922$ 302.05
6,552+$ 0.0863$ 565.44
Standard Packaging1638/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Optoelectronics Accessories
ManufacturerJNJOPTO
Packaging-

Additional Information

TypeDetails
Minimum6
Multiple6
Standard Packaging1638
Sales UnitPiece

Introduction

AI Translation

The optical product model is JNJ-TARZ-B60-10.8x7-3535 (tripod pearl surface), featuring a 3535 infrared LED with a 9.5MM diameter lens, RoHS certified, compatible with a 6MM lens for night vision illumination. The test light source is an infrared 3535 package LED, with a measured beam angle of 58–62°, defined at 10% of peak value.

Applications

AI Translation
  • Night vision illumination