JNJOPTO TO56CP-10000009
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | TO56CP-10000009 |
| LCSC Part # | C42375642 |
| Package | - |
| Customer # | |
| Description | 3V~5V 650nm 8.5° 10mA Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
173
173
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7663 | $ 0.77 |
10+ | $ 0.7485 | $ 7.49 |
30+ | $ 0.7356 | $ 22.07 |
100+ | $ 0.7227 | $ 72.27 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$