Guestgood GP9301B-F100-L1H1-SW
| Manufacturer | GuestgoodAsian Brands |
| MPN | GP9301B-F100-L1H1-SW |
| LCSC Part # | C42375422 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 0-10V/PWM/Resistor to 0%-100%PWM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Packaging | SOP-8 | |
| Features | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| ChipType | - | |
| Voltage - Supply | 10V~40V | |
| Resolution (Bits) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6159 | $ 0.62 |
| 10+ | $ 0.4975 | $ 4.98 |
| 30+ | $ 0.4367 | $ 13.10 |
| 100+ | $ 0.3775 | $ 37.75 |
| 500+ | $ 0.3424 | $ 171.20 |
| 1,000+ | $ 0.3232 | $ 323.20 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Packaging | SOP-8 | |
| Features | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| ChipType | - | |
| Voltage - Supply | 10V~40V | |
| Resolution (Bits) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



