CIMO CM4132-SOPTA
| Manufacturer | CIMOAsian Brands |
| MPN | CM4132-SOPTA |
| LCSC Part # | C42375305 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Precision, low-noise, CMOS, rail-to-rail dual-channel operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | CIMO | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 22MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CM4132 is a dual-channel, rail-to-rail input/output, single-supply amplifier fabricated in CMOS process. It features ultra-low offset voltage, low input voltage noise, low current noise, and high-speed characteristics, making it suitable for a wide range of applications including active filters, integrators, photodiode amplifiers, and high-impedance sensor conditioning circuits. Its wide bandwidth and low distortion benefit audio and other AC performance-sensitive applications, including optical control loop applications, low-power instrumentation, and portable audio equipment.
Features
- Single-supply operation: 2.7V to 5.5V
- Low offset voltage: 100μV maximum
- Ultra-low offset voltage drift: 0.3μV/°C
- Low input bias current: 1pA maximum
- Low noise: 8nV/√Hz
- Wide bandwidth: 20MHz
- High open-loop gain: >110dB
- Unity-gain stable
Applications
- Photodetector IV conversion
- Sensor conditioning circuits
- Active filters
- Portable instrumentation
- Audio conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8929 | $ 1.89 |
| 10+ | $ 1.6015 | $ 16.02 |
| 30+ | $ 1.4197 | $ 42.59 |
| 100+ | $ 1.2329 | $ 123.29 |
| 500+ | $ 1.1493 | $ 574.65 |
| 1,000+ | $ 1.1122 | $ 1112.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | CIMO | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 22MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CM4132 is a dual-channel, rail-to-rail input/output, single-supply amplifier fabricated in CMOS process. It features ultra-low offset voltage, low input voltage noise, low current noise, and high-speed characteristics, making it suitable for a wide range of applications including active filters, integrators, photodiode amplifiers, and high-impedance sensor conditioning circuits. Its wide bandwidth and low distortion benefit audio and other AC performance-sensitive applications, including optical control loop applications, low-power instrumentation, and portable audio equipment.
Features
- Single-supply operation: 2.7V to 5.5V
- Low offset voltage: 100μV maximum
- Ultra-low offset voltage drift: 0.3μV/°C
- Low input bias current: 1pA maximum
- Low noise: 8nV/√Hz
- Wide bandwidth: 20MHz
- High open-loop gain: >110dB
- Unity-gain stable
Applications
- Photodetector IV conversion
- Sensor conditioning circuits
- Active filters
- Portable instrumentation
- Audio conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



