LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU NSMD100 product image
  • NSMD100 thumbnail 1
  • NSMD100 thumbnail 2
  • NSMD100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU NSMD100RoHS

Manufacturer
KUUAsian Brands
MPN
NSMD100
LCSC Part #
C42375073
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 6V 1A 1206
Datasheetpdf iconKUU NSMD100
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0415$ 0.42
100+$ 0.0328$ 3.28
300+$ 0.0285$ 8.55
1,000+$ 0.0252$ 25.20
3,500+$ 0.0226$ 79.10
10,500+$ 0.0213$ 223.65
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1A
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current2A
Height1mm
Length3.4mm
Width1.8mm
Time to Trip(Max)100ms
Resistance @ 25℃70mΩ
Resistance - Post Trip (R1) (Max)280mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece