JSMSEMI SS34B
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SS34B |
| LCSC Part # | C42374811 |
| Package | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMB |
| Description | Diode Independent 40V 3A Surface Mount SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,440 
6,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.03 $ 0.0228 | $ 0.46 |
200+ | $ 0.0232 $ 0.0177 | $ 3.54 |
600+ | $ 0.0194 $ 0.0148 | $ 8.88 |
3,000+ | $ 0.0172 $ 0.0131 | $ 39.30 |
9,000+ | $ 0.0152 $ 0.0116 | $ 104.40 |
21,000+ | $ 0.0141 $ 0.0108 | $ 226.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$