LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ISL3179EIUZ-T-TUDI product image
  • ISL3179EIUZ-T-TUDI thumbnail 1
  • ISL3179EIUZ-T-TUDI thumbnail 2
  • ISL3179EIUZ-T-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ISL3179EIUZ-T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ISL3179EIUZ-T-TUDI
LCSC Part #
C42372950
Packaging
MSOP-8
Customer #
Key Attributes
ISL3179: 5V-Powered Half-Duplex Low-Power RS-485 Transceiver
Datasheetpdf iconTudi ISL3179EIUZ-T-TUDI
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6538$ 0.65
10+$ 0.5804$ 5.80
30+$ 0.5429$ 16.29
100+$ 0.5071$ 50.71
500+$ 0.4842$ 242.10
1,000+$ 0.4728$ 472.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingMSOP-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate40Mbps
Operating Temperature-40℃~+85℃
Number of Nodes160
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current180uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ISL3179 is a 5V, half-duplex, low-power, low-slew-rate RS-485 transceiver that fully complies with the TIA/EIA-485 standard. The ISL3179 includes one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The ISL3179 features 1/8 unit load, allowing up to 160 transceivers to be connected on the same bus. The slew-rate-limited driver significantly reduces EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at rates from 500kbps up to 40Mbps. The ISL3179 operates over a supply voltage range of 4.75V to 5.25V and provides fail-safe protection, over-temperature protection, current-limiting protection, overvoltage protection, and hot-swap-capable control inputs. The ISL3179 offers excellent ESD protection, with an HBM rating of ±15kV and IEC61000-4-2 contact discharge rating of ±15kV.

Features

AI Translation
  • ESD protection on RS-485 I/O pins: ±15kV for enhanced noise immunity
  • High data rate
  • 1/5 unit load allows up to 160 devices on bus
  • Full fail-safe (open, shorted, terminated/undriven) receiver
  • High Rx IOL drive for optocoupler isolation applications
  • Hot plug — Tx and Rx outputs remain tri-state during power-up
  • Low quiescent supply current: 4mA
  • Current shutdown state: 1μA
  • -7V to +12V common-mode input voltage range
  • Tri-state Rx and Tx outputs
  • Single +5V supply operation (10% tolerance)
  • Current limiting and thermal shutdown for driver overload protection
  • Lead-free (RoHS compliant)

Applications

AI Translation
  • PROFIBUS DP and FMS networks
  • SCSI "fast40" drivers and receivers
  • Motor controller/position encoder systems
  • Factory automation
  • Fieldbus networks
  • Security installations
  • Building environment control systems
  • Industrial process control networks
  • Fire alarm systems
  • Lighting systems
  • Elevator controllers
  • Access control and security
  • Utility meter (electricity/water/gas) reading communications
  • Level translation
  • Industrial control
  • Smart instrumentation
  • Central air conditioning
  • EMI-sensitive transceiver applications