LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ISL3172EIUZ-T-TUDI product image
  • ISL3172EIUZ-T-TUDI thumbnail 1
  • ISL3172EIUZ-T-TUDI thumbnail 2
  • ISL3172EIUZ-T-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ISL3172EIUZ-T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ISL3172EIUZ-T-TUDI
LCSC Part #
C42372947
Packaging
MSOP-8
Customer #
Key Attributes
±15kV ESD Protected, 5V, PROFIBUS, Full Fail-Safe, RS-485/RS-422 Transceiver
Datasheetpdf iconTudi ISL3172EIUZ-T-TUDI
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6538$ 0.65
10+$ 0.5804$ 5.80
30+$ 0.5429$ 16.29
100+$ 0.5071$ 50.71
500+$ 0.4842$ 242.10
1,000+$ 0.4728$ 472.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingMSOP-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate40Mbps
Operating Temperature-40℃~+125℃
Number of Nodes160
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current180uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

ISL3172 is a ±15kV ESD-protected, 5V supply, single transceiver that complies with both RS-485 and RS-422 balanced communication standards. It also features higher output voltage and faster data rates required for high-speed PROFIBUS applications, suitable for industrial and extended industrial (-40°C to +125°C) temperature ranges. This allows up to 160 transceivers on a network without violating RS-485 specification load limits or requiring the use of repeaters. The transceiver requires a 5V ±10% tolerance supply and delivers a minimum differential output voltage of 2.1V across this supply range. This means better noise immunity (data integrity) and longer reach. SCSI applications benefit from the ISL3172E's low receiver and transmitter part-to-part skew. The ISL3172E is ideal for high-speed parallel applications requiring simultaneous capture of a large number of bits. Low bit-to-bit skew alleviates timing constraints on data latch signals. The receiver (Rx) input features a "full fail-safe" design that ensures a logic high output when the Rx input is floating, shorted, or grounded but undriven. High drive levels enable easy design of opto-isolated interfaces. Hot-swap circuitry ensures the Tx and Rx outputs remain in a high-impedance state while the supply is stabilizing. The driver (Tx) output features short-circuit protection, even when the voltage exceeds the supply voltage. In addition, an on-chip thermal shutdown circuit can disable the Tx output to prevent damage from excessive power dissipation.

Features

AI Translation
  • ESD protection on RS-485 I/O pins: ±15kV, enhanced noise immunity
  • High data rate
  • 1/8 unit load allows up to 160 devices on the bus
  • Full fail-safe (open, shorted, terminated/undriven) receiver
  • High Rx IOL drive for optocoupler isolation applications
  • Hot plug — Tx and Rx outputs remain tri-state during power-up
  • Low quiescent supply current: 4mA
  • Current shutdown state: 1μA
  • -7V to +12V common-mode input voltage range
  • Tri-state Rx and Tx outputs
  • Single +5V supply operation (10% tolerance)
  • Current limiting and thermal shutdown for driver overload protection
  • Lead-free (RoHS compliant)

Applications

AI Translation
  • PROFIBUS DP and FMS networks
  • SCSI "fast40" drivers and receivers
  • Motor controller/position encoder systems for factory automation
  • Fieldbus networks
  • Safety installations
  • Building environment control systems
  • Industrial/process control networks