Tudi NCT175DMR2G-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | NCT175DMR2G-TUDI |
| LCSC Part # | C42372934 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Digital Temperature Sensor with 2-wire Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.4V~5.5V | |
| Operating Temperature | - | |
| Interface | SMBus;I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 26ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCT75 is a two-wire programmable temperature sensor with an over-temperature interrupt output pin that indicates an out-of-limit condition. This pin is an open-drain output and can operate in either comparator mode or interrupt mode. Temperature measurements are converted to digital form via a high-resolution 12-bit Σ-Δ ADC. The device operates over a temperature range of -40°C to +125°C. Communication with the NCT75 is accomplished through the SMBus/I²C interface, through which its internal registers can be accessed to read the current temperature, change configuration settings, and adjust temperature limits. The NCT75 supports a wide supply voltage range of 3.0V to 5.5V. The device is available in three space-saving packages: 8-pin DFN, 8-pin Micro8, and 8-pin SOIC.
Features
- 12-bit digital temperature converter
- Input voltage range: 3.0V to 5.5V
- Temperature range: -40°C to +125°C
- SMBus/I²C interface
- Over-temperature indicator
- SMBus/ALERT support
- Shutdown mode, low power consumption
- One-shot mode
- Available in 8-pin DFN, 8-pin Micro8, and SOIC packages
- RoHS compliant
Applications
- Computer thermal monitoring and protection
- Isolated sensors
- Battery management
- Office electronics
- Electronic test equipment
- Thermostat control
- System thermal management
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5147 | $ 0.51 |
| 10+ | $ 0.4039 | $ 4.04 |
| 30+ | $ 0.3567 | $ 10.70 |
| 100+ | $ 0.2981 | $ 29.81 |
| 500+ | $ 0.272 | $ 136.00 |
| 1,000+ | $ 0.2557 | $ 255.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.4V~5.5V | |
| Operating Temperature | - | |
| Interface | SMBus;I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 26ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCT75 is a two-wire programmable temperature sensor with an over-temperature interrupt output pin that indicates an out-of-limit condition. This pin is an open-drain output and can operate in either comparator mode or interrupt mode. Temperature measurements are converted to digital form via a high-resolution 12-bit Σ-Δ ADC. The device operates over a temperature range of -40°C to +125°C. Communication with the NCT75 is accomplished through the SMBus/I²C interface, through which its internal registers can be accessed to read the current temperature, change configuration settings, and adjust temperature limits. The NCT75 supports a wide supply voltage range of 3.0V to 5.5V. The device is available in three space-saving packages: 8-pin DFN, 8-pin Micro8, and 8-pin SOIC.
Features
- 12-bit digital temperature converter
- Input voltage range: 3.0V to 5.5V
- Temperature range: -40°C to +125°C
- SMBus/I²C interface
- Over-temperature indicator
- SMBus/ALERT support
- Shutdown mode, low power consumption
- One-shot mode
- Available in 8-pin DFN, 8-pin Micro8, and SOIC packages
- RoHS compliant
Applications
- Computer thermal monitoring and protection
- Isolated sensors
- Battery management
- Office electronics
- Electronic test equipment
- Thermostat control
- System thermal management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

