LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi UC3842BD1R2G-TUDI product image
Images for reference only

Tudi UC3842BD1R2G-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
UC3842BD1R2G-TUDI
LCSC Part #
C42372914
Packaging
SOP-8
Customer #
Key Attributes
Current Mode PWM Controller
Datasheetpdf iconTudi UC3842BD1R2G-TUDI
In-Stock: 690
690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2231$ 1.12
50+$ 0.1752$ 8.76
150+$ 0.1547$ 23.21
500+$ 0.129$ 64.50
2,500+$ 0.1176$ 294.00
5,000+$ 0.1108$ 554.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerTudi
PackagingSOP-8
Operating Temperature0℃~+70℃
Frequency - Switching47kHz~57kHz
Output Current1A
Pd - Power Dissipation1W
Voltage - Breakdown-
Voltage - Supply10V
Topology-
FeaturesOver Current Protection;Under Voltage Protection;Soft-start
Duty Cycle(Max)97%
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UC284x and UC384x are fixed frequency current mode PWM controller. They are specially designed for OFF−Line and DC to DC converter applications with a minimal external components. Internally implemented circuits include a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Protection circuitry includes built under voltage lockout and current limiting. The UC2842/44, UC3842/44 have UVLO thresholds of 16 V (on) and 10 V (off). The corresponding thresholds for the UC2843/45, UC3843/45 are 8.4 V (on) and 7.6V (off). The UC2842/43, UC3842/43 can operate within 100% duty cycle. The UC2844/45, UC3844/45 can operate within 50% duty cycle. The UC2842/44/44/45 is characterized for operation from TA = -40°C to 85°C. The UC3842/43/44/45 is characterized for operation from TA = 0°C to 70°C.

Features

AI Translation
  • Low Start-Up and Operating Current
  • High Current Totem Pole Output
  • Under voltage Lockout With Hysteresis
  • Operating Frequency Up To 500KHz