Siliup SP4N100TQ
| Manufacturer | SiliupAsian Brands |
| MPN | SP4N100TQ |
| LCSC Part # | C42372397 |
| Packaging | TO-220-3L-C |
| Customer # | |
| Key Attributes | MOSFET 1kV 4A TO-220-3L-C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220-3L-C | |
| Configuration | - | |
| Drain to Source Voltage | 1kV | |
| Output Capacitance(Coss) | 123pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 146W | |
| RDS(on) | 2.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.124nF | |
| Gate Charge(Qg) | 55nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- DC-DC converter
- High-frequency switching and synchronous rectification
In-Stock: 79
79 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5666 | $ 0.57 |
| 10+ | $ 0.4572 | $ 4.57 |
| 50+ | $ 0.4024 | $ 20.12 |
| 100+ | $ 0.3477 | $ 34.77 |
| 500+ | $ 0.3139 | $ 156.95 |
| 1,000+ | $ 0.2978 | $ 297.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220-3L-C | |
| Configuration | - | |
| Drain to Source Voltage | 1kV | |
| Output Capacitance(Coss) | 123pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 146W | |
| RDS(on) | 2.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.124nF | |
| Gate Charge(Qg) | 55nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- DC-DC converter
- High-frequency switching and synchronous rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



