Siliup SP020N09GHTO
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP020N09GHTO |
| LCSC Part # | C42372362 |
| Package | TOLL |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 140A TOLL |
| Description | N-Channel 200V 140A 320W Surface Mount TOLL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TOLL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
610
610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5075 $ 1.4322 | $ 1.43 |
10+ | $ 1.2416 $ 1.1796 | $ 11.80 |
30+ | $ 1.0958 $ 1.0411 | $ 31.23 |
100+ | $ 0.9308 $ 0.8843 | $ 88.43 |
500+ | $ 0.8843 $ 0.8401 | $ 420.05 |
1,000+ | $ 0.8507 $ 0.8082 | $ 808.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$