XUMAO GBU408
| Manufacturer | XUMAOAsian Brands |
| MPN | GBU408 |
| LCSC Part # | C42372252 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 4A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XUMAO | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- High surge current capability
- Suitable for surface mount applications
- Low power dissipation, high efficiency
- Plastic case material with UL flammability rating
- Package: GBU
- Leads: Solderable tinned leads per Mil-STD-750 Method 2026
- Polarity: As marked
- Molding compound meets UL 94 V-0 flammability rating, RoHS compliant
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1753 | $ 0.88 |
| 50+ | $ 0.1377 | $ 6.89 |
| 150+ | $ 0.1215 | $ 18.23 |
| 500+ | $ 0.1014 | $ 50.70 |
| 2,500+ | $ 0.0924 | $ 231.00 |
| 5,000+ | $ 0.0871 | $ 435.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XUMAO | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- High surge current capability
- Suitable for surface mount applications
- Low power dissipation, high efficiency
- Plastic case material with UL flammability rating
- Package: GBU
- Leads: Solderable tinned leads per Mil-STD-750 Method 2026
- Polarity: As marked
- Molding compound meets UL 94 V-0 flammability rating, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



