LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUMAO MURF1040CT product image
  • MURF1040CT thumbnail 1
  • MURF1040CT thumbnail 2
  • MURF1040CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUMAO MURF1040CTRoHS

Manufacturer
XUMAOAsian Brands
MPN
MURF1040CT
LCSC Part #
C42372246
Packaging
TO-220F
Customer #
Key Attributes
Diode 400V 10A TO-220F
Datasheetpdf iconXUMAO MURF1040CT
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.251$ 1.26
50+$ 0.1971$ 9.86
150+$ 0.174$ 26.10
500+$ 0.1452$ 72.60
2,500+$ 0.1323$ 330.75
5,000+$ 0.1246$ 623.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXUMAO
PackagingTO-220F
Reverse Recovery Time (trr)35ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@10A
Reverse Leakage Current (Ir)5uA@400V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Ultra-fast recovery diode, reverse voltage -400V, forward current -10A.

Features

AI Translation
  • Ultrafast recovery chip
  • Fast reverse recovery time
  • Suitable for SMT applications
  • Low power consumption, high efficiency
  • UL flammability-rated plastic package material

Applications

AI Translation
  • Surface mount applications