LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRQ1206F60R4TS product image
Images for reference only

FOJAN FRQ1206F60R4TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRQ1206F60R4TS
LCSC Part #
C42372219
Packaging
1206
Customer #
Key Attributes
RES 60.4Ω ±1% 250mW 1206
Datasheetpdf iconFOJAN FRQ1206F60R4TS
In-Stock: 13,600
13,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0066$ 0.0063$ 0.63
1,000+$ 0.0053$ 0.0051$ 5.10
5,000+$ 0.0046$ 0.0044$ 22.00
10,000+$ 0.0042$ 0.0040$ 40.00
50,000+$ 0.0038$ 0.0037$ 185.00
100,000+$ 0.0036$ 0.0035$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Resistance60.4Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece