LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FRQ0603F2003TS product image
  • FRQ0603F2003TS thumbnail 1
  • FRQ0603F2003TS thumbnail 2
  • FRQ0603F2003TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRQ0603F2003TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRQ0603F2003TS
LCSC Part #
C42372215
Packaging
0603
Customer #
Key Attributes
RES 200kΩ ±1% 100mW 0603
Datasheetpdf iconFOJAN FRQ0603F2003TS
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0021$ 0.0019$ 0.19
1,000+$ 0.0017$ 0.0016$ 1.60
5,000+$ 0.0014$ 0.0013$ 6.50
10,000+$ 0.0013$ 0.0012$ 12.00
50,000+$ 0.0012$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0603
Power(Watts)100mW
Resistance200kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece