Images are for reference only
EDA Models

Liansheng 1020200343

Manufacturer
Liansheng
Asian Brands
Mfr. Part #
1020200343
LCSC Part #
C42372127
Package
Through Hole,P=2mm
Customer #
Key Attributes
CONN SOCKET 16POS 2mm DUAL ROW TH
Description
Through Hole -40℃~+105℃ 1.5A 16P 4.3mm 2x8P Top 2mm 2 Square Hole 2mm Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon Liansheng 1020200343
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer Liansheng
Package Through Hole,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Liansheng 1020200343
EDA Models

Additional Information

Type Details
Minimum 19
Multiple 19
Standard Packaging 38
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 912
912 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
19+
$ 0.1241 $ 2.36
190+
$ 0.0951 $ 18.07
570+
$ 0.0821 $ 46.80
1,900+
$ 0.0724 $ 137.56
9,500+
$ 0.0646 $ 613.70
19,000+
$ 0.0607 $ 1153.30
Standard Packaging 38/Full Tube
Better price for more quantity?
$