LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liansheng 1020200008 product image
  • 1020200008 thumbnail 1
  • 1020200008 thumbnail 2
  • 1020200008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liansheng 1020200008RoHS

Manufacturer
LianshengAsian Brands
MPN
1020200008
LCSC Part #
C42372125
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN SOCKET 12POS 2mm DUAL ROW TH
Datasheetpdf iconLiansheng 1020200008
Custom CablesMOQ 1pc
In-Stock: 847
847 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
7+$ 0.1585$ 1.11
70+$ 0.1249$ 8.74
196+$ 0.1065$ 20.87
686+$ 0.0885$ 60.71
3,479+$ 0.0805$ 280.06
7,007+$ 0.0757$ 530.43
Standard Packaging49/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerLiansheng
PackagingThrough Hole,P=2mm
Voltage Rating500V
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating1.5A
Number of Positions12P
Insulation Height4.3mm
Holes Structure2x6P
Holes DirectionTop
Pitch2mm
Number of Rows2
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Additional Information

TypeDetails
Minimum7
Multiple7
Standard Packaging49
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.