KNSCHA 217EC0036
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 217EC0036 |
| LCSC Part # | C42371907 |
| Package | SMD,6.3x7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 25V SMD |
| Description | 100uF ±20% 25V SMD,6.3x7.7mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,6.3x7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
105
105
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1406 | $ 0.70 |
50+ | $ 0.1127 | $ 5.64 |
150+ | $ 0.0987 | $ 14.81 |
1,000+ | $ 0.0883 | $ 88.30 |
2,000+ | $ 0.0799 | $ 159.80 |
5,000+ | $ 0.0757 | $ 378.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$