KNSCHA 217EC0012
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 217EC0012 |
| LCSC Part # | C42371883 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 2200uF ±20% 25V TH |
| Description | 2200uF ±20% 25V Through Hole,D10xL16mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
740
740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3845 $ 0.2307 | $ 1.15 |
50+ | $ 0.3048 $ 0.1829 | $ 9.15 |
150+ | $ 0.2697 $ 0.1619 | $ 24.29 |
500+ | $ 0.2266 $ 0.1360 | $ 68.00 |
2,500+ | $ 0.2075 $ 0.1245 | $ 311.25 |
5,000+ | $ 0.1963 $ 0.1178 | $ 589.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$