KNSCHA 217EC0003
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 217EC0003 |
| LCSC Part # | C42371874 |
| Package | Through Hole,D5xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 10V TH |
| Description | 220uF ±20% 10V Through Hole,D5xL8mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D5xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,970
2,970
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0668 $ 0.0401 | $ 0.40 |
100+ | $ 0.0537 $ 0.0323 | $ 3.23 |
300+ | $ 0.0471 $ 0.0283 | $ 8.49 |
1,000+ | $ 0.0422 $ 0.0254 | $ 25.40 |
5,000+ | $ 0.0382 $ 0.0230 | $ 115.00 |
10,000+ | $ 0.0363 $ 0.0218 | $ 218.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$