LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CAI0402C0G360J500GT product image
  • CAI0402C0G360J500GT thumbnail 1
  • CAI0402C0G360J500GT thumbnail 2
  • CAI0402C0G360J500GT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CAI0402C0G360J500GTRoHS

Manufacturer
HREAsian Brands
MPN
CAI0402C0G360J500GT
LCSC Part #
C42371859
Packaging
0402
Customer #
Key Attributes
CAP CER 36pF 50V C0G 0402
Datasheetpdf iconHRE CAI0402C0G360J500GT
In-Stock: 18,500
18,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0031$ 0.31
1,000+$ 0.0024$ 2.40
3,000+$ 0.0021$ 6.30
10,000+$ 0.0019$ 19.00
50,000+$ 0.0017$ 85.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0402
Capacitance36pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece