LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA1210X7R225K500RT product image
  • CGA1210X7R225K500RT thumbnail 1
  • CGA1210X7R225K500RT thumbnail 2
  • CGA1210X7R225K500RT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA1210X7R225K500RTRoHS

Manufacturer
HREAsian Brands
MPN
CGA1210X7R225K500RT
LCSC Part #
C42371855
Packaging
1210
Customer #
Key Attributes
CAP CER 2.2uF 50V X7R 1210
Datasheetpdf iconHRE CGA1210X7R225K500RT
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1249$ 0.62
50+$ 0.1022$ 5.11
150+$ 0.0908$ 13.62
1,000+$ 0.0823$ 82.30
2,000+$ 0.0755$ 151.00
5,000+$ 0.0721$ 360.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging1210
Capacitance2.2uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece