LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0402X6S225K250GT product image
  • CGA0402X6S225K250GT thumbnail 1
  • CGA0402X6S225K250GT thumbnail 2
  • CGA0402X6S225K250GT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0402X6S225K250GTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0402X6S225K250GT
LCSC Part #
C42371688
Packaging
0402
Customer #
Key Attributes
CAP CER 2.2uF 25V X6S 0402
Datasheetpdf iconHRE CGA0402X6S225K250GT
In-Stock: 9,310
9,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0657$ 0.66
100+$ 0.0537$ 5.37
300+$ 0.0477$ 14.31
1,000+$ 0.0433$ 43.30
5,000+$ 0.0397$ 198.50
10,000+$ 0.0379$ 379.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0402
Capacitance2.2uF
Temperature CoefficientX6S
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece