LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0402C0G103J350GT product image
  • CGA0402C0G103J350GT thumbnail 1
  • CGA0402C0G103J350GT thumbnail 2
  • CGA0402C0G103J350GT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0402C0G103J350GTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0402C0G103J350GT
LCSC Part #
C42371685
Packaging
0402
Customer #
Key Attributes
CAP CER 10nF 35V C0G 0402
Datasheetpdf iconHRE CGA0402C0G103J350GT
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1966$ 0.98
50+$ 0.16$ 8.00
150+$ 0.1443$ 21.65
500+$ 0.1248$ 62.40
2,500+$ 0.116$ 290.00
5,000+$ 0.1108$ 554.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0402
Capacitance10nF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating35V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece