LGE P3500SC
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | P3500SC |
| LCSC Part # | C42371654 |
| Package | SMB |
| Customer # | |
| Description | 400V 150mA 5uA SMB Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | LGE | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1049 | $ 0.52 |
50+ | $ 0.0835 | $ 4.18 |
150+ | $ 0.0729 | $ 10.94 |
500+ | $ 0.0649 | $ 32.45 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$